2120959-1 | TE Connectivity
Panel socket, M8, 3 pole, solder connection, straight, 2120959-1
Order No.: 59F631
MPN:
2120959-1
Unit Price (€ / pc.)
23.1812 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1812 €
10 pcs.
21.5628 €
25 pcs.
19.8373 €
50 pcs.
18.0523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular Connector, 2120959-1, TE Connectivity
Circular Connector, Cable-to-Cable, 3 Position, Sealable, Wire and Cable, Signal, Cable Mount (Free-Hanging), Reverse Gender, M8 Connector.
Technical specifications
Version | Buchse | |
Thread size | M8 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |