2232331-1 | TE Connectivity
Panel socket, M12, 8 pole, solder connection, straight, 2232331-1
Order No.: 59F632
MPN:
2232331-1
Unit Price (€ / pc.)
81.6340 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
81.63 € *
Price list
Quantity
Price per unit*
1 pcs.
81.6340 €
2 pcs.
79.1945 €
5 pcs.
75.2318 €
10 pcs.
71.4714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular Connector, 2232331-1, TE Connectivity
8 Position Circular Connector, Wire-to-Panel, Sealable, Wire and Cable, Signal, Reverse Gender, Nickel, Zinc Alloy, X Code, PA66+PA6 GF30, M12 Connector.
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | X | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |