6-2271117-2 | TE Connectivity
Jack, M12, 12 pole, solder connection, straight, 6-2271117-2
Order No.: 59F634
MPN:
6-2271117-2
Unit Price (€ / pc.)
68.7820 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
68.78 € *
Price list
Quantity
Price per unit*
1 pcs.
68.7820 €
2 pcs.
65.3429 €
5 pcs.
61.4278 €
10 pcs.
57.7388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular Connector, 6-2271117-2, TE Connectivity
12 Position Circular Connector, Cable-to-Cable, Sealable, Wire and Cable, Signal, Reverse Gender, Nickel, Zinc Alloy, A Code, M12 Connector.
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |