T4011019031-000 | TE Connectivity

Socket, M8, 3 pole, screw connection, screw locking, straight, T4011019031-000

Order No.: 50F907
EAN: 4099889698749
MPN:
T4011019031-000
T4011019031-000 TE Connectivity Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Available in 5 Days: 301 pcs.
Leadtime: 25 Weeks **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.4926 €
25 pcs.
16.6481 €
50 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, T4011019031-000, TE Connectivity

Assembly type: Electrical connector, Connector system: Wire-to-Wire, Sealable: Yes, Connector and contact terminates To: Wire and Cable, Circular connector type: Plug, Keying: A, Number of positions: 3, Number of power positions: 0, Number of signal positions: 3, Contacts preloaded: Yes, Operating voltage: 60 VAC, Environmental protection type: Elastomer sealed, Shell base material: Brass, Circular connector insulation material type: Polyamide 66 GF25, Contact current rating (Max): 3 A, Reverse gender: No, Circular connector contact type: Pin, Mating alignment: With, polarization code: A, Mating alignment type: Keyed, Circular connector shell size: 12, Wire Size: 0.25 – 0.14 mm², Wire Size: 24 – 26 AWG, IP water sealing level: IP67, Operating temperature range: -40 – 85 °C,-40 – 85 °C, Durability rating: 100 Cycles, Circuit application: Signal, Shielded: Yes, Field serviceable: Yes

Technical Data

  • Thread size: M8
  • Assembly: Cable assembly
  • Type of locking: Screw locking
  • Degree of protection (IP): IP67
Technical specifications
Version Stecker
Thread size M8
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei