T4011019041-000 | TE Connectivity

Socket, M8, 4 pole, screw connection, screw locking, straight, T4011019041-000

Order No.: 50F908
EAN: 4099889698756
MPN:
T4011019041-000
T4011019041-000 TE Connectivity Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
24.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9900 €

Receptacle, T4011019041-000, TE Connectivity

Assembly type: Electrical connector, Connector system: Wire-to-Wire, Sealable: Yes, Connector and contact terminates To: Wire and Cable, Circular connector type: Plug, Keying: A, Number of positions: 4, Number of power positions: 0, Number of signal positions: 4, Contacts preloaded: Yes, Operating Voltage: 30 VAC, Environmental protection type: Elastomer sealed, Shell base material: Brass, Circular connector insulation material type: Polyamide 66 GF25, Contact current rating (Max): 3 A, Reverse gender: No, Circular connector contact type: Pin, Mating alignment: With, polarization code: A, Mating alignment type: Keyed, Circular connector shell size: 12, Wire Size: 0.25 – 0.14 mm², Wire Size: 24 – 26 AWG, IP water sealing level: IP67, Operating temperature range: -40 – 85 °C,-40 – 85 °C, Durability rating: 100 Cycles, Circuit application: Signal, Shielded: Yes, Field serviceable: Yes

Technical Data

  • Thread size: M8
  • Assembly: Cable assembly
  • Type of locking: Screw locking
  • Degree of protection (IP): IP67
Technical specifications
Version Stecker
Thread size M8
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei