T4013019041-000 | TE Connectivity
Plug, M8, 4 pole, screw connection, screw locking, angled, T4013019041-000
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Sensor-actuator connector, T4013019041-000, TE
Features
- Shielded
- Sealable
- With O-ring
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |