MS561101BA03-50 | TE Connectivity

Digital pressure and altimeter sensor, 0.145-17.4 psi (10-1200 mbar), 1.8-3.6 V, MS561101BA03-50, SMD-8, -40 to 85 °C, MS561101BA03-50

Order No.: 40P7821
EAN: 4099889456165
MPN:
MS561101BA03-50
TE Connectivity
MS561101BA03-50 TE Connectivity Sensor ICs
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Available in 5 Days: 42,390 pcs.
Leadtime: 13 Weeks **
Total Price:
7.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
7.1281 €

Pressure Sensor, MS561101BA03-50, TE Connectivity

Pressure sensor, with stainless steel cap

FEATURES

  • High resolution module, 10 cm
  • Fast conversion down to 1 ms
  • Low power, 1 µA (standby < 0.15 µA)
  • Excellent long term stability
Technical specifications
Ausführung Digitale Druck- und Höhenmesser-Sensor
Gehäuse SMD-8
max. Temperatur 85 °C
Messbereich 0,145-17,4 psi (10-1200 mbar)
min. Temperatur -40 °C
Montage SMD
Spannung 1,8-3,6 V
Logistics
Ursprungsland CH
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes