1546143-1 | TE Connectivity
Terminal block, screw connection, 2 pole, 35 A, gray, 1546143-1
Order No.: 71P2319
EAN: 4099891648862
MPN:
1546143-1
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 22 Weeks **
Terminal block, 1546143-1, TE Connectivity
Screw terminal block, 2 position, Flat base, Feed-Through, Gray, Copper alloy, Strap screw, Steel.
Technical specifications
Connection | screw connection | |
Version | screw terminal block | |
AWG cross-section | AWG 18 to 8 | |
Rated Voltage | 600 V | |
Width | 17.78 mm | |
Colour | gray | |
Height | 31.12 mm | |
Length | 31.27 mm | |
Rated current | 35 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |