1SNA115271R2200 | TE Connectivity

Screw terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, gray, 1SNA115271R2200

Order No.: 71P4132
MPN:
1SNA115271R2200
Series: SNA
1SNA115271R2200 TE Connectivity Series Terminals Image 1
1SNA115271R2200 TE Connectivity Series Terminals Image 2
1SNA115271R2200 TE Connectivity Series Terminals Image 3
1SNA115271R2200 TE Connectivity Series Terminals Image 4
1SNA115271R2200 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Available in 5 Days: 179 pcs.
Leadtime: 4 Weeks **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
7.9373 €
50 pcs.
7.1400 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 1SNA115271R2200, TE Connectivity

The 1SNA115271R2200 is a screw clamp terminal block save space with double deck terminal and 2 independent circuits in just 6 mm spacing.

Features

  • Snap onto symmetrical and asymmetrical rails
Technical specifications
Connection Schraubanschluss
Version Schraubklemmleiste
AWG cross-section AWG 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6 mm
Colour grau
Height 65.5 mm
Length 52 mm
Cable cross-section 4,0 mm²
Rated current 32 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes