1SNA115490R1300 | TE Connectivity

Screw terminal block, screw connection, 2.5 mm², 2 pole, 24 A, 8 kV, gray, 1SNA115490R1300

Order No.: 71P4135
MPN:
1SNA115490R1300
Series: SNA
1SNA115490R1300 TE Connectivity Series Terminals Image 1
1SNA115490R1300 TE Connectivity Series Terminals Image 2
1SNA115490R1300 TE Connectivity Series Terminals Image 3
1SNA115490R1300 TE Connectivity Series Terminals Image 4
1SNA115490R1300 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 4 Weeks **
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.7346 €
50 pcs.
7.8659 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 1SNA115490R1300, TE Connectivity

The 1SNA115490R1300 is a screw clamp terminal block save space with double deck terminal and 2 independent circuits in just 6 mm spacing.

Features

  • Snap onto symmetrical and asymmetrical rails
Technical specifications
Connection Schraubanschluss
Version Schraubklemmleiste
AWG cross-section AWG 12
Rated Voltage 630 V
Rated surge voltage 8 kV
Width 5 mm
Colour grau
Height 65.5 mm
Length 52 mm
Cable cross-section 2,5 mm²
Rated current 24 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes