1SNA115505R1600 | TE Connectivity
Screw terminal block, screw connection, 2.5 mm², 2 pole, 10 A, 4 kV, gray, 1SNA115505R1600
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 8 Weeks **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.0563 €
50 pcs.
7.2471 €
100 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 1SNA115505R1600, TE Connectivity
Modular terminal block, Disconnect, Screw clamp terminal block, Gray, Product spacing 5 mm, 2 Position, Screw terminal.
Features
- Ease your test operations with the two built-in test socket
- Ease your disconnect operations with the disconnect blade
Technical specifications
Connection | Schraubanschluss | |
Version | Schraubklemmleiste | |
Rated Voltage | 320 V | |
Rated surge voltage | 4 kV | |
Width | 5 mm | |
Colour | grau | |
Height | 44.5 mm | |
Length | 44.5 mm | |
Cable cross-section | 2,5 mm² | |
Rated current | 10 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |