1SNA115678R0200 | TE Connectivity
Screw terminal block, screw connection, 6.0 mm², 2 pole, 24 A, 6 kV, gray/yellow, 1SNA115678R0200
Unit Price (€ / pc.)
17.0289 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
5 pcs.
16.1483 €
10 pcs.
15.1011 €
25 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1SNA115678R0200, TE Connectivity
The 1SNA115678R0200 is a spring loaded screw clamp terminal block, mainly dedicated to energy markets for security purposes on CT circuits. The specific shape in linking bar to lock the ferrule, spring clamp can maintain contact pressure even if screw clamp is loose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 68.5 mm | |
| Width | 8 mm | |
| Height | 72.5 mm | |
| Connection | screw connection | |
| Colour | gray/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |