1SNA125486R0500 | TE Connectivity
Terminal block, screw connection, 2.5 mm², 2 pole, 24 A, 8 kV, blue, 1SNA125486R0500
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 5 Days: 504 pcs.
Leadtime: 4 Weeks **
Terminal block, 1SNA125486R0500, TE Connectivity
Modular terminal block, Feed-Through, Screw clamp terminal block, Blue, Product spacing 5 mm, 2 Position, Screw terminal.
Features
- Snap onto symmetrical and asymmetrical rails
Technical specifications
Connection | screw connection | |
Version | screw terminal block | |
AWG cross-section | AWG 12 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 5 mm | |
Colour | blue | |
Height | 44.5 mm | |
Length | 40.5 mm | |
Cable cross-section | 2.5 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |