1SNA165809R0100 | TE Connectivity

Screw terminal block, screw connection, 4.0 mm², 6 pole, yellow/green, 1SNA165809R0100

Order No.: 71P4150
EAN: 4099891649036
MPN:
1SNA165809R0100
Series: SNA
1SNA165809R0100 TE Connectivity Series Terminals Image 1
1SNA165809R0100 TE Connectivity Series Terminals Image 2
1SNA165809R0100 TE Connectivity Series Terminals Image 3
1SNA165809R0100 TE Connectivity Series Terminals Image 4
1SNA165809R0100 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.5898 €
50 pcs.
12.2332 €
100 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 1SNA165809R0100, TE Connectivity

Modular terminal block, Ground, Screw clamp terminal block, Green & Yellow, Product spacing 6 mm, 6 Position, Screw terminal.

Features

  • Screwless rail contact
  • Reliable electrical and mechanical contact with the rail
Technical specifications
Anschluss Schraubanschluss
Ausführung Schraubklemmleiste
AWG-Leiterquerschnitt AWG 12
Breite 6 mm
Farbe gelb/grün
Höhe 50 mm
Länge 41 mm
Leiterquerschnitt 4,0 mm²
Polzahl 6-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes