1SNA165830R2100 | TE Connectivity

Screw terminal block, screw connection, 6.0 mm², 6 pole, yellow/green, 1SNA165830R2100

Order No.: 71P4151
MPN:
1SNA165830R2100
Series: SNA
1SNA165830R2100 TE Connectivity Series Terminals Image 1
1SNA165830R2100 TE Connectivity Series Terminals Image 2
1SNA165830R2100 TE Connectivity Series Terminals Image 3
1SNA165830R2100 TE Connectivity Series Terminals Image 4
1SNA165830R2100 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
10 pcs.
13.2566 €
50 pcs.
11.9238 €
100 pcs.
10.7338 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 1SNA165830R2100, TE Connectivity

Modular terminal block, Ground, Screw clamp terminal block, Green & Yellow, Product spacing 8 mm, 6 Position, Screw terminal.

Features

  • Screwless rail contact
  • Reliable electrical and mechanical contact with the rail
Technical specifications
Connection Schraubanschluss
Version Schraubklemmleiste
AWG cross-section AWG 8
Width 8 mm
Colour gelb/grün
Height 49.7 mm
Length 41 mm
Cable cross-section 6,0 mm²
Pin number 6-polig
Degree of soiling 3
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes