1SNA190004R2300 | TE Connectivity

Screw terminal block, screw connection, 185 mm², 2 pole, 353 A, gray, 1SNA190004R2300

Order No.: 71P4153
MPN:
1SNA190004R2300
Series: SNA
1SNA190004R2300 TE Connectivity Series Terminals Image 1
1SNA190004R2300 TE Connectivity Series Terminals Image 2
1SNA190004R2300 TE Connectivity Series Terminals Image 3
1SNA190004R2300 TE Connectivity Series Terminals Image 4
1SNA190004R2300 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
67.4373 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
67.44 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4373 €
5 pcs.
63.3913 €
10 pcs.
58.9526 €
25 pcs.
54.2402 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNA190004R2300, TE Connectivity

Modular terminal block, Feed-Through, Screw clamp terminal block, Gray, Product spacing 55 mm, 2 Position, Screw terminal, Signal, DIN Rail.

Technical specifications
Connection Schraubanschluss
Version Schraubklemmleiste
Rated Voltage 1000 V
Width 55 mm
Colour grau
Height 163 mm
Length 90 mm
Cable cross-section 185 mm²
Rated current 353 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei