1SNA195637R1200 | TE Connectivity
Screw terminal block, screw connection, 4.0 mm², 2 pole, yellow/green, 1SNA195637R1200
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Available in 5 Days: 76 pcs.
Leadtime: 12 Weeks **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
13.8873 €
50 pcs.
12.5069 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 1SNA195637R1200, TE Connectivity
Modular terminal block, Ground, Screw clamp terminal block, Green, Product spacing 6 mm, 2 Position, Screw terminal, Signal.
Features
- Ease one potential distribution on 3 independent screw clamps
- Snap onto symmetrical and asymmetrical rails
Technical specifications
Connection | Schraubanschluss | |
Version | Schraubklemmleiste | |
AWG cross-section | AWG 12 | |
Width | 6 mm | |
Colour | gelb/grün | |
Height | 50.5 mm | |
Length | 40.5 mm | |
Cable cross-section | 4,0 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |