1SNA199095R1300 | TE Connectivity

Screw terminal block, screw connection, 10 mm², 2 pole, 16 A, 8 kV, black, 1SNA199095R1300

Order No.: 71P4155
EAN: 4099891649050
MPN:
1SNA199095R1300
Series: SNA
1SNA199095R1300 TE Connectivity Series Terminals Image 1
1SNA199095R1300 TE Connectivity Series Terminals Image 2
1SNA199095R1300 TE Connectivity Series Terminals Image 3
1SNA199095R1300 TE Connectivity Series Terminals Image 4
1SNA199095R1300 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
26.3466 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 10 Weeks **
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
10 pcs.
24.2403 €
25 pcs.
21.8127 €
50 pcs.
19.6350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 1SNA199095R1300, TE Connectivity

Modular terminal block, Fuse, Screw clamp terminal block, Black, Product spacing 13 mm, 2 Position, Screw terminal, Signal.

Features

  • Protect your circuits with 6.35 x 25.4 mm and 6.35 x 32 mm fuse terminal block
Technical specifications
Anschluss Schraubanschluss
Ausführung Schraubklemmleiste
AWG-Leiterquerschnitt AWG 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 13 mm
Farbe schwarz
Höhe 85 mm
Länge 58 mm
Leiterquerschnitt 10 mm²
Nennstrom 16 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland FR
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes