1SNA199105R2200 | TE Connectivity
Screw terminal block, screw connection, 10 mm², 2 pole, 16 A, 8 kV, black/blue, 1SNA199105R2200
Unit Price (€ / pc.)
37.3898 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 8 Weeks **
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
10 pcs.
34.4029 €
25 pcs.
31.3089 €
50 pcs.
28.4886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 1SNA199105R2200, TE Connectivity
Modular terminal block, Disconnect, Screw clamp terminal block, Black, Product spacing 13 mm, 2 Position, Screw terminal.
Features
- Protect your circuits with 6.35 x 25.4 mm and 6.35 x 32 mm fuse terminal block
Technical specifications
Connection | Schraubanschluss | |
Version | Schraubklemmleiste | |
AWG cross-section | AWG 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 13 mm | |
Colour | schwarz/blau | |
Height | 85 mm | |
Length | 58 mm | |
Cable cross-section | 10 mm² | |
Rated current | 16 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |