1SNA400190R0100 | TE Connectivity
Screw terminal block, screw connection, 10 mm², 2 pole, 57 A, 8 kV, white, 1SNA400190R0100
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 15 Weeks **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.4851 €
50 pcs.
6.7354 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 1SNA400190R0100, TE Connectivity
Modular terminal block, Feed-Through, Screw clamp terminal block, White, Product spacing 10 mm, 2 Position, Screw terminal.
Features
- Snap onto symmetrical and asymmetrical rails
Technical specifications
Connection | Schraubanschluss | |
Version | Schraubklemmleiste | |
AWG cross-section | AWG 6 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 10 mm | |
Colour | weiß | |
Height | 44.5 mm | |
Length | 40.5 mm | |
Cable cross-section | 10 mm² | |
Rated current | 57 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |