1SNA400305R1000 | TE Connectivity

Screw terminal block, screw connection, 70 mm², 6 pole, 192 A, 8 kV, gray, 1SNA400305R1000

Order No.: 71P4287
MPN:
1SNA400305R1000
Series: SNA
1SNA400305R1000 TE Connectivity Series Terminals Image 1
1SNA400305R1000 TE Connectivity Series Terminals Image 2
1SNA400305R1000 TE Connectivity Series Terminals Image 3
1SNA400305R1000 TE Connectivity Series Terminals Image 4
1SNA400305R1000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
49.4326 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
49.43 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4326 €
5 pcs.
45.4699 €
10 pcs.
41.3763 €
25 pcs.
37.6635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 1SNA400305R1000, TE Connectivity

Modular terminal block, Feed-Through, Screw clamp terminal block, Gray, Product spacing 22 mm, 6 Position, Screw terminal.

Features

  • No end section needed
  • Optimized rigidity
  • Possibility to seal in the open position
  • Ease your test operations with the built-in test socket
Technical specifications
Connection Schraubanschluss
Version Schraubklemmleiste
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 22 mm
Colour grau
Height 74 mm
Length 75.4 mm
Cable cross-section 70 mm²
Rated current 192 A
Pin number 6-polig
Degree of soiling 3
Logistics
Country of origin FR
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes