1SNK505010R0000 | TE Connectivity

Screw terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, gray, 1SNK505010R0000

Order No.: 71P4312
EAN: 4099891649104
MPN:
1SNK505010R0000
Series: SNK
1SNK505010R0000 TE Connectivity Series Terminals Image 1
1SNK505010R0000 TE Connectivity Series Terminals Image 2
1SNK505010R0000 TE Connectivity Series Terminals Image 3
1SNK505010R0000 TE Connectivity Series Terminals Image 4
1SNK505010R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 1,026 pcs.
Leadtime: 4 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8088 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK505010R0000, TE Connectivity

The 1SNK505010R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Connection Schraubanschluss
Version Schraubklemmleiste
AWG cross-section AWG 12
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour grau
Height 53 mm
Length 47.3 mm
Cable cross-section 4,0 mm²
Rated current 32 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes