1SNK505150R0000 | TE Connectivity

Screw terminal block, screw connection, 4.0 mm², 2 pole, 8 kV, yellow/green, 1SNK505150R0000

Order No.: 71P4316
MPN:
1SNK505150R0000
Series: SNK
1SNK505150R0000 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8191 €
50 pcs.
5.2360 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK505150R0000, TE Connectivity

The 1SNK505150R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Connection Schraubanschluss
Version Schraubklemmleiste
AWG cross-section AWG 12
Rated surge voltage 8 kV
Width 5.2 mm
Colour gelb/grün
Height 59.5 mm
Length 47.4 mm
Cable cross-section 4,0 mm²
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes