1SNK505310R0000 | TE Connectivity
Screw terminal block, screw connection, 4.0 mm², 2 pole, 25 A, 6 kV, gray, 1SNK505310R0000
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 4 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.3300 €
50 pcs.
7.4970 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK505310R0000, TE Connectivity
The 1SNK505310R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Connection | Schraubanschluss | |
Version | Schraubklemmleiste | |
AWG cross-section | AWG 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 53 mm | |
Length | 51.35 mm | |
Cable cross-section | 4,0 mm² | |
Rated current | 25 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |