1SNK506010R0000 | TE Connectivity

Screw terminal block, screw connection, 6.0 mm², 2 pole, 41 A, 8 kV, gray, 1SNK506010R0000

Order No.: 71P4321
EAN: 4099891649166
MPN:
1SNK506010R0000
Series: SNK
1SNK506010R0000 TE Connectivity Series Terminals Image 1
1SNK506010R0000 TE Connectivity Series Terminals Image 2
1SNK506010R0000 TE Connectivity Series Terminals Image 3
1SNK506010R0000 TE Connectivity Series Terminals Image 4
1SNK506010R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 1SNK506010R0000, TE Connectivity

The 1SNK506010R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Filter Property Value
Version screw terminal block
Pin number 2 pole
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.3 mm
Width 6 mm
Height 53 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes