1SNK508410R0000 | TE Connectivity

Screw terminal block, screw connection, 4.0 mm², 2 pole, 6.3 A, 8 kV, dark gray/gray, 1SNK508410R0000

Order No.: 71P4343
EAN: 4099891649364
MPN:
1SNK508410R0000
Series: SNK
TE Connectivity
1SNK508410R0000 TE Connectivity Series Terminals Image 1
1SNK508410R0000 TE Connectivity Series Terminals Image 2
1SNK508410R0000 TE Connectivity Series Terminals Image 3
1SNK508410R0000 TE Connectivity Series Terminals Image 4
1SNK508410R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
14.0539 €
50 pcs.
12.6497 €
100 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK508410R0000, TE Connectivity

The 1SNK508410R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Anschluss Schraubanschluss
Ausführung Schraubklemmleiste
AWG-Leiterquerschnitt AWG 10
Bemessungsspannung 630 V
Bemessungsstoßspannung 8 kV
Breite 8 mm
Farbe dunkelgrau/grau
Höhe 59.7 mm
Länge 45.6 mm
Leiterquerschnitt 4,0 mm²
Nennstrom 6.3 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes