1SNK508417R0000 | TE Connectivity
Screw terminal block, screw connection, 2 pole, 10 A, 6 kV, gray/orange, 1SNK508417R0000
Unit Price (€ / pc.)
25.4898 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 34 Weeks **
Total Price:
25.49 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4898 €
10 pcs.
23.4549 €
25 pcs.
21.1106 €
50 pcs.
18.9924 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK508417R0000, TE Connectivity
The 1SNK508417R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Schraubklemmleiste | |
Bemessungsspannung | 630 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 8 mm | |
Farbe | grau/orange | |
Höhe | 74.3 mm | |
Länge | 76.3 mm | |
Nennstrom | 10 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |