1SNK510010R0000 | TE Connectivity

Screw terminal block, screw connection, 16 mm², 2 pole, 76 A, 8 kV, gray, 1SNK510010R0000

Order No.: 71P4346
EAN: 4099891649395
MPN:
1SNK510010R0000
Series: SNK
1SNK510010R0000 TE Connectivity Series Terminals Image 1
1SNK510010R0000 TE Connectivity Series Terminals Image 2
1SNK510010R0000 TE Connectivity Series Terminals Image 3
1SNK510010R0000 TE Connectivity Series Terminals Image 4
1SNK510010R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 5 Days: 7,702 pcs.
Leadtime: 4 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK510010R0000, TE Connectivity

The 1SNK510010R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Anschluss Schraubanschluss
Ausführung Schraubklemmleiste
AWG-Leiterquerschnitt AWG 4
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 10 mm
Farbe grau
Höhe 56.1 mm
Länge 48.8 mm
Leiterquerschnitt 16 mm²
Nennstrom 76 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes