1SNK512150R0000 | TE Connectivity
Screw terminal block, screw connection, 16 mm², 2 pole, 8 kV, yellow/green, 1SNK512150R0000
Unit Price (€ / pc.)
21.8127 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.81 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8127 €
10 pcs.
20.0753 €
25 pcs.
18.0642 €
50 pcs.
16.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK512150R0000, TE Connectivity
The 1SNK512150R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Schraubklemmleiste | |
AWG-Leiterquerschnitt | AWG 3 | |
Bemessungsstoßspannung | 8 kV | |
Breite | 12 mm | |
Farbe | gelb/grün | |
Höhe | 63.6 mm | |
Länge | 48.9 mm | |
Leiterquerschnitt | 16 mm² | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |