1SNK516010R0000 | TE Connectivity
Screw terminal block, screw connection, 35 mm², 2 pole, 125 A, 8 kV, gray, 1SNK516010R0000
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Available in 5 Days: 3,475 pcs.
Leadtime: 4 Weeks **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.3788 €
50 pcs.
4.8433 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK516010R0000, TE Connectivity
The 1SNK516010R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Schraubklemmleiste | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 16 mm | |
Farbe | grau | |
Höhe | 59 mm | |
Länge | 54.3 mm | |
Leiterquerschnitt | 35 mm² | |
Nennstrom | 125 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |