1SNK522010R0000 | TE Connectivity
Screw terminal block, screw connection, 70 mm², 2 pole, 192 A, 8 kV, gray, 1SNK522010R0000
Unit Price (€ / pc.)
46.8027 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 4 Weeks **
Total Price:
46.80 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8027 €
10 pcs.
43.0542 €
25 pcs.
39.1748 €
50 pcs.
35.6524 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK522010R0000, TE Connectivity
The 1SNK522010R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Schraubklemmleiste | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 22 mm | |
Farbe | grau | |
Höhe | 74 mm | |
Länge | 75.35 mm | |
Leiterquerschnitt | 70 mm² | |
Nennstrom | 192 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |