1SNK705010R0000 | TE Connectivity

PI spring terminal block, push-in spring connection, 2.5 mm², 2 pole, 24 A, 8 kV, gray, 1SNK705010R0000

Order No.: 71P4353
EAN: 4099891649456
MPN:
1SNK705010R0000
Series: SNK
1SNK705010R0000 TE Connectivity Series Terminals Image 1
1SNK705010R0000 TE Connectivity Series Terminals Image 2
1SNK705010R0000 TE Connectivity Series Terminals Image 3
1SNK705010R0000 TE Connectivity Series Terminals Image 4
1SNK705010R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 19,600 pcs.
Leadtime: 19 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK705010R0000, TE Connectivity

The 1SNK705010R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Anschluss Push-in Federanschluss
Ausführung PI-Federklemmleiste
AWG-Leiterquerschnitt AWG 12
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 5.2 mm
Farbe grau
Höhe 50.9 mm
Länge 40.2 mm
Leiterquerschnitt 2,5 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes