1SNK705151R0000 | TE Connectivity

PI spring terminal block, push-in spring connection, 2.5 mm², 3 pole, 8 kV, yellow/green, 1SNK705151R0000

Order No.: 71P4362
MPN:
1SNK705151R0000
Series: SNK
1SNK705151R0000 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.4978 €
50 pcs.
4.9504 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK705151R0000, TE Connectivity

The 1SNK705151R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Anschluss Push-in Federanschluss
Ausführung PI-Federklemmleiste
AWG-Leiterquerschnitt AWG 12
Bemessungsstoßspannung 8 kV
Breite 5.2 mm
Farbe gelb/grün
Höhe 71.2 mm
Länge 40.3 mm
Leiterquerschnitt 2,5 mm²
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes