1SNK705510R0000 | TE Connectivity

PI spring terminal block, push-in spring connection, 2.5 mm², 6 pole, 22 A, 8 kV, gray, 1SNK705510R0000

Order No.: 71P4367
MPN:
1SNK705510R0000
Series: SNK
1SNK705510R0000 TE Connectivity Series Terminals Image 1
1SNK705510R0000 TE Connectivity Series Terminals Image 2
1SNK705510R0000 TE Connectivity Series Terminals Image 3
1SNK705510R0000 TE Connectivity Series Terminals Image 4
1SNK705510R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3193 €
50 pcs.
4.7838 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK705510R0000, TE Connectivity

The 1SNK705510R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Connection Push-in Federanschluss
Version PI-Federklemmleiste
AWG cross-section AWG 12
Rated Voltage 500 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour grau
Height 99.6 mm
Length 73.8 mm
Cable cross-section 2,5 mm²
Rated current 22 A
Pin number 6-polig
Degree of soiling 3
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes