1SNK706020R0000 | TE Connectivity

PI spring terminal block, push-in spring connection, 4.0 mm², 2 pole, 32 A, 8 kV, blue, 1SNK706020R0000

Order No.: 71P4370
EAN: 4099891649548
MPN:
1SNK706020R0000
Series: SNK
1SNK706020R0000 TE Connectivity Series Terminals Image 1
1SNK706020R0000 TE Connectivity Series Terminals Image 2
1SNK706020R0000 TE Connectivity Series Terminals Image 3
1SNK706020R0000 TE Connectivity Series Terminals Image 4
1SNK706020R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK706020R0000, TE Connectivity

The 1SNK706020R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Anschluss Push-in Federanschluss
Ausführung PI-Federklemmleiste
AWG-Leiterquerschnitt AWG 10
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 6 mm
Farbe blau
Höhe 55.3 mm
Länge 41.1 mm
Leiterquerschnitt 4,0 mm²
Nennstrom 32 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes