1SNK706022R0000 | TE Connectivity

PI spring terminal block, push-in spring connection, 4.0 mm², 4 pole, 32 A, 8 kV, blue, 1SNK706022R0000

Order No.: 71P4371
EAN: 4099891649555
MPN:
1SNK706022R0000
Series: SNK
1SNK706022R0000 TE Connectivity Series Terminals Image 1
1SNK706022R0000 TE Connectivity Series Terminals Image 2
1SNK706022R0000 TE Connectivity Series Terminals Image 3
1SNK706022R0000 TE Connectivity Series Terminals Image 4
1SNK706022R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.6767 €
50 pcs.
4.2126 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK706022R0000, TE Connectivity

The 1SNK706022R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Anschluss Push-in Federanschluss
Ausführung PI-Federklemmleiste
AWG-Leiterquerschnitt AWG 10
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 6 mm
Farbe blau
Höhe 89.7 mm
Länge 41.1 mm
Leiterquerschnitt 4,0 mm²
Nennstrom 32 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes