1SNK712010R0000 | TE Connectivity
PI spring terminal block, push-in spring connection, 16 mm², 2 pole, 76 A, 8 kV, gray, 1SNK712010R0000
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9746 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK712010R0000, TE Connectivity
The 1SNK712010R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Connection | Push-in Federanschluss | |
Version | PI-Federklemmleiste | |
AWG cross-section | AWG 4 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 12 mm | |
Colour | grau | |
Height | 82.5 mm | |
Length | 47.5 mm | |
Cable cross-section | 16 mm² | |
Rated current | 76 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |