1SNK805025R0000 | TE Connectivity

Modular terminal block, push-in connection, 2.5 mm², 2 pole, 8 kV, blue, 1SNK805025R0000

Order No.: 71P4377
EAN: 4099891649616
MPN:
1SNK805025R0000
Series: SNK
1SNK805025R0000 TE Connectivity Series Terminals Image 1
1SNK805025R0000 TE Connectivity Series Terminals Image 2
1SNK805025R0000 TE Connectivity Series Terminals Image 3
1SNK805025R0000 TE Connectivity Series Terminals Image 4
1SNK805025R0000 TE Connectivity Series Terminals Image 5
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 5 Days: 3,650 pcs.
Leadtime: 12 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1SNK805025R0000, TE Connectivity

The 1SNK805025R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Connection Push-in-Anschluss
Version Modulare Reihenklemme
AWG cross-section AWG 12
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour blau
Height 49.6 mm
Length 43 mm
Cable cross-section 2,5 mm²
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes