1SNK805716R0000 | TE Connectivity
Terminal block, 1SNK805716R0000
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5339 €
50 pcs.
4.0817 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK805716R0000, TE Connectivity
The 1SNK805716R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Connection | Push-in Federanschluss | |
Version | Modulare Reihenklemme | |
AWG cross-section | AWG 12 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 19.1 mm | |
Length | 36.2 mm | |
Cable cross-section | 2,5 mm² | |
Rated current | 24 A | |
Pin number | 2-polig |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |