1SNK806714R0000 | TE Connectivity
Modular terminal block, screw connection, 4.0 mm², 2 pole, 29 A, 8 kV, gray, 1SNK806714R0000
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 15 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6295 €
50 pcs.
3.2606 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK806714R0000, TE Connectivity
The 1SNK806714R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Connection | Schraubanschluss | |
Version | Modulare Reihenklemme | |
AWG cross-section | AWG 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6 mm | |
Colour | grau | |
Height | 22.4 mm | |
Length | 39.4 mm | |
Cable cross-section | 4,0 mm² | |
Rated current | 29 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |