1SNK806723R0000 | TE Connectivity
Modular terminal block, push-in spring connection, 4.0 mm², 2 pole, 30 A, 8 kV, gray, 1SNK806723R0000
Unit Price (€ / pc.)
37.3898 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
10 pcs.
34.4029 €
25 pcs.
30.9638 €
50 pcs.
27.8579 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1SNK806723R0000, TE Connectivity
The 1SNK806723R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Anschluss | Push-in Federanschluss | |
Ausführung | Modulare Reihenklemme | |
AWG-Leiterquerschnitt | AWG 10 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 6 mm | |
Farbe | grau | |
Höhe | 20.6 mm | |
Länge | 36.3 mm | |
Leiterquerschnitt | 4,0 mm² | |
Nennstrom | 30 A | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |