2-1437390-7 | TE Connectivity
Terminal block, screw connection, 2 pole, 35 A, black, 2-1437390-7
Order No.: 71P4901
EAN: 4099891649715
MPN:
2-1437390-7
Unit Price (€ / pc.)
5.4383 € *
Available in 5 Days: 449 pcs. - if ordered today
Screw terminal block, 2-1437390-7, TE Connectivity
The 2-1437390-7 is a phenolic heavy duty block and s is ideal for high temperature, high current applications. The rugged material withstands temperatures up to 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| AWG cross-section | AWG 22 to 10 | |
| Rated current | 35 A | |
| Rated Voltage | 600 V | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |