2271552-1 | TE Connectivity

Terminal block, quick connection, 0.08-1.5 mm², 1 pole, 15 A, 6 kV, gray, 2271552-1

Order No.: 71P6093
EAN: 4099891649722
MPN:
2271552-1
2271552-1 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 7,784 pcs.
Leadtime: 8 Weeks **
Total Price:
226.70 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5113 €
350 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271552-1, TE Connectivity

Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, UL 94V-0.

Technical specifications
Connection Schnellanschluss
Version Federklemmleiste
AWG cross-section AWG 28 bis 14
Rated Voltage 600 V
Rated surge voltage 6 kV
Width 4.15 mm
Colour grau
Height 35.4 mm
Length 48.8 mm
Cable cross-section 0,08-1,5 mm²
Rated current 15 A
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes