2271554-1 | TE Connectivity

Terminal block, quick connection, 0.08-1.5 mm², 1 pole, 15 A, 6 kV, gray, 2271554-1

Order No.: 71P6103
EAN: 4099891649821
MPN:
2271554-1
TE Connectivity
2271554-1 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Available in 5 Days: 3,633 pcs.
Leadtime: 8 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0111 €
250 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271554-1, TE Connectivity

Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, UL 94V-0.

Technical specifications
Connection quick connection
Version spring terminal block
AWG cross-section AWG 28 to 14
Rated Voltage 600 V
Rated surge voltage 6 kV
Width 4.15 mm
Colour gray
Height 35.4 mm
Length 72.6 mm
Cable cross-section 0.08-1.5 mm²
Rated current 15 A
Pin number 1 pole
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes