2271555-1 | TE Connectivity
Terminal block, quick connection, 0.08-2.5 mm², 1 pole, 20 A, 8 kV, gray, 2271555-1
Order No.: 71P6105
EAN: 4099891649845
MPN:
2271555-1
Unit Price (€ / pc.)
1.2257 € *
Available in 5 Days: 2,997 pcs. - if ordered today
Total Price:
245.14 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2257 €
400 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2271555-1, TE Connectivity
Spring terminal block, 1 position, Quick connect, Standard, Matte tin, DIN Rail, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 20 A | |
| Rated Voltage | 600 V | |
| Length | 48.8 mm | |
| Width | 5.15 mm | |
| Height | 35.4 mm | |
| Connection | quick connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |