2271555-3 | TE Connectivity

Terminal block, 2271555-3

Order No.: 71P6107
EAN: 4099891649869
MPN:
2271555-3
2271555-3 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7850 €
300 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271555-3, TE Connectivity

Spring terminal block, 1 position, Quick connect, Standard, Matte tin, DIN Rail, UL 94V-0.

Technical specifications
Connection Schnellanschluss
Version Federklemmleiste
AWG cross-section AWG 28 bis 12
Rated Voltage 600 V
Rated surge voltage 8 kV
Width 5.15 mm
Colour orange
Height 35.4 mm
Length 48.8 mm
Cable cross-section 0,08-2,5 mm²
Rated current 20 A
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes