2271556-4 | TE Connectivity
Terminal block, 2271556-4
Order No.: 71P6112
EAN: 4099891649913
MPN:
2271556-4
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
70 pcs.
2.975 €
200 pcs.
2.856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2271556-4, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
Connection | Schnellanschluss | |
Version | Federklemmleiste | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 600 V | |
Rated surge voltage | 8 kV | |
Width | 5.15 mm | |
Colour | rot | |
Height | 35.4 mm | |
Length | 60.7 mm | |
Cable cross-section | 0,08-2,5 mm² | |
Rated current | 20 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |