2271559-2 | TE Connectivity
Terminal block, 2271559-2
Order No.: 71P6118
EAN: 4099891649975
MPN:
2271559-2
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 8 Weeks **
Total Price:
205.33 € *
Price list
Quantity
Price per unit*
85 pcs.
2.4157 €
200 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 2271559-2, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
Connection | Schnellanschluss | |
Version | Federklemmleiste | |
AWG cross-section | AWG 28 bis 10 | |
Rated Voltage | 600 V | |
Rated surge voltage | 8 kV | |
Width | 6.15 mm | |
Colour | blau | |
Height | 35.4 mm | |
Length | 56.1 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Rated current | 30 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |