2271560-3 | TE Connectivity

Terminal block, 2271560-3

Order No.: 71P6124
EAN: 4099891650032
MPN:
2271560-3
2271560-3 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
206.47 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1293 €
150 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271560-3, TE Connectivity

Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.

Technical specifications
Connection Schnellanschluss
Version Federklemmleiste
AWG cross-section AWG 28 bis 10
Rated Voltage 600 V
Rated surge voltage 8 kV
Width 6.15 mm
Colour orange
Height 35.4 mm
Length 71.7 mm
Cable cross-section 0,08-4,0 mm²
Rated current 30 A
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes