2271575-1 | TE Connectivity

Terminal block, 2271575-1

Order No.: 71P6128
EAN: 4099891650070
MPN:
2271575-1
2271575-1 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
21.8722 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
218.72 € *
Price list
Quantity
Price per unit*
10 pcs.
21.8722 €
22 pcs.
21.0035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 2271575-1, TE Connectivity

Spring terminal block, Standard, 2 position, Copper, Quick connect, DIN Rail, Matte tin.

Technical specifications
Connection Schnellanschluss
Version Federklemmleiste
AWG cross-section AWG 28 bis 12
Rated Voltage 600 V
Width 5.15 mm
Colour grün
Height 45.8 mm
Length 67.8 mm
Cable cross-section 0,08-2,5 mm²
Pin number 2-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes